| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM30DKNN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM30DKNN |
ECM30DKNN
| Heilind Number: | SULECM30DKNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM30DKNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM30DKNN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity. With an amperage rating of 3A and voltage capability of 950VAC, it meets stringent power requirements. The female gender, two rows with 60 positions, and cantilever contact type offer versatile usage. Gold-plated phosphor bronze contacts guarantee optimal signal transmission. Its pitch of 3.96mm (.156 in) and tail length of 15.37mm (.605 in) provide secure connections. Operating in a wide temperature range of -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances durability. Perfect for industrial and commercial electronics, the ECM30DKNN sets a new standard in connectivity.

