ECM30DKNT

Heilind Number:SULECM30DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKNT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKNT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DKNT

Detailed Description

Introducing the ECM30DKNT, a high-performance female PCB connector designed for reliable and efficient board-to-board connections. With a pitch of 3.96mm (.156 in) and two rows of 60 positions, this connector offers ample connectivity in a compact form factor. The contact material, Phosphor Bronze, with gold plating ensures optimal conductivity and durability. Featuring a cantilever contact type and straddle orientation, it guarantees secure and stable contact even in demanding environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The termination method of Card Extender with matte tin plating allows for easy and reliable installation. Whether in industrial, aerospace, or telecommunications settings, the ECM30DKNT excels in performance, making it the ideal choice for your connectivity needs.