ECM30DKRD

Heilind Number:SULECM30DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKRD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKRD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DKRD

Detailed Description

Introducing the ECM30DKRD, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environments. Featuring a female gender, 3A amperage, and two rows of contacts, it offers versatility in design. The clearance hole mount type and card extender termination method make installation easy. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while a voltage rating of 950VAC ensures safe operation. With 60 cantilever contact positions and a straddle orientation, it allows for efficient signal transmission. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for various industries. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on PCBs. Terminated with matte tin plating, it complies with RoHS regulations. The ECM30DKRD is the perfect solution for high-reliability applications.