ECM30DKRH

Heilind Number:SULECM30DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKRH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKRH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DKRH

Detailed Description

PBT & Phosphor Bronze .00 Female PCB Connector, ECM30DKRH, offers high-performance connectivity for electronic systems. With a durable construction featuring phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 950VAC. Its 2-row design with 60 positions and a 3.96mm pitch allows for efficient PCB integration. The cantilever contact type and straddle orientation provide secure mating, while the clearance hole mount type and card extender termination method facilitate easy assembly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact size, with a connector height of 13.97mm and width of 9.4mm, makes it ideal for space-restricted PCB layouts. With matte tin termination plating, it ensures long-term durability. Perfect for hi-rel environments, the ECM30DKRH connector guarantees high-quality performance.