ECM30DKRI

Heilind Number:SULECM30DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKRI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKRI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DKRI

Detailed Description

The ECM30DKRI is a high-quality PCB connector designed for reliable and efficient board-to-board connections. Featuring two rows for enhanced connectivity, this female connector boasts a durable construction with PBT and Phosphor Bronze materials. With a low amperage of 3A and a voltage rating of 950VAC, it ensures safe and stable power transmission. The termination method of Card Extender and contact plating of Gold guarantee optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The compact design, with a connector height of 13.97mm and width of 9.4mm, allows for space-saving installation. With its Cantilever contact type and Matte Tin termination plating, this connector offers superior performance in demanding applications. Perfect for use in industrial and electronic devices, the ECM30DKRI is a reliable solution for your connectivity needs.