ECM30DKRN

Heilind Number:SULECM30DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKRN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKRN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DKRN

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, ECM30DKRN. Designed for reliability, this female connector features 60 positions in a 2-row configuration, with a pitch of 3.96mm (.156in) ensuring secure connections. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity. Operating at up to 950VAC and 3A, it's suitable for a wide range of applications. The termination method is via Card Extender, with Matte Tin plating for durability. With a compact connector height of 13.97mm (.55in) and width of 9.4mm (.37in), it's space-efficient. Its cantilever contact type and straddle orientation further enhance its performance. The connector is rated for an operating temperature range of -65 to 125°C, making it ideal for various environments. Trust in the ECM30DKRN for seamless board-to-board connections in your projects.