| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM30DKRS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 60 |
| SKU: | SULECM30DKRS |
ECM30DKRS
| Heilind Number: | SULECM30DKRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM30DKRS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze 3A Female Board-to-Board PCB Connector, SKU ECM30DKRS. Designed for high-performance applications, this connector features two rows for secure connectivity. With a side-hole mount type and card extender termination method, installation is efficient. The contact material is Phosphor Bronze with Gold plating, ensuring reliable conductivity. Operating at up to 950VAC and with a cantilever contact type, it guarantees stable power transmission. This 60-position connector, with a pitch of 3.96mm, is suitable for various PCB configurations. Its durable construction, rated for temperatures between -65 to 125°C, and Matte Tin termination plating, offer longevity and stability. The ECM30DKRS is a top choice for demanding environments, meeting the highest industry standards.

