ECM30DKRT

Heilind Number:SULECM30DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKRT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKRT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DKRT

Detailed Description

Featuring a durable design, the ECM30DKRT Board To Board PCB Connector boasts PBT & Phosphor Bronze construction with Gold-plated contacts, ensuring reliable performance in demanding applications. With a current rating of 3 A and a voltage capacity of 950 VAC, this connector offers secure power and signal transmission. The 2-row, 60-position layout with a pitch of 3.96 mm facilitates efficient PCB connections. Its threaded mount type and Card Extender termination method provide easy installation. Operating within a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. The Cantilever contact type and Straddle orientation further enhance its versatility. With a compact form factor measuring 13.97 mm in height and 9.4 mm in width, the ECM30DKRT is ideal for space-constrained applications. Termination plating with Matte Tin ensures longevity and stability, making it a reliable choice for industrial and commercial use.