| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM30DKSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM30DKSD |
ECM30DKSD
| Heilind Number: | SULECM30DKSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM30DKSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM30DKSD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 60 contact positions, each constructed with durable PBT and phosphor bronze materials. With a 3A amperage rating and a voltage capacity of 950VAC, it ensures reliable power transmission. The gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The straight orientation and clearance hole mount type make installation easy and secure. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained designs. Trust the ECM30DKSD for high-reliability connections in your electronic systems.

