| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM30DKSH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 60 |
| SKU: | SULECM30DKSH |
ECM30DKSH
| Heilind Number: | SULECM30DKSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM30DKSH |
| ECAD Model: |
Specifications
Detailed Description
The ECM30DKSH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 60 female contacts, this connector ensures secure and reliable connections. Its cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, it is suitable for a wide range of environments. The termination method, through-hole, and termination plating of matte tin further enhance its robustness. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Whether in aerospace, industrial, or telecommunications applications, the ECM30DKSH connector delivers exceptional performance.

