ECM30DKSI

Heilind Number:SULECM30DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DKSI

Detailed Description

SKU ECM30DKSI offers reliable connectivity for your electronic devices with its high-performance features. Designed for efficiency, this female connector boasts a durable construction of PBT and Phosphor Bronze, ensuring longevity and stability. With a contact plating of gold and termination method of thru hole, it guarantees secure and efficient signal transmission. The 3A amperage and 950VAC voltage rating make it suitable for various applications. Featuring a straight orientation and a pitch of 3.96mm, it allows for easy integration into your PCB setup. With 60 positions and a threaded mount type, it offers versatility in connectivity. Operating smoothly in a wide temperature range from -65 to 125°C, it is ideal for both standard and demanding environments. The matte tin termination plating further enhances its durability. Perfect for use in hi-rel environments, this connector is a reliable choice for your electronic projects.