ECM30DKSN

Heilind Number:SULECM30DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKSN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DKSN

Detailed Description

The ECM30DKSN is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 950VAC voltage capability, it is suitable for a wide range of applications. The cantilever contact type and thru-hole termination method provide secure and stable connections. With 60 positions spread across 2 rows and a pitch of 3.96mm, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is highly reliable even in harsh conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. The matte tin termination plating ensures efficient soldering. Overall, the ECM30DKSN is a top choice for professionals seeking high-quality board-to-board connectivity solutions.