ECM30DKSS

Heilind Number:SULECM30DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKSS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DKSS

Detailed Description

The ECM30DKSS is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring PBT and Phosphor Bronze construction, this connector offers exceptional durability and conductivity. With a 3A amperage and 950VAC voltage rating, it ensures safe and stable power delivery. The female connector with two rows and side-hole mount type allows for easy installation. Using a cantilever contact type with gold-plated phosphor bronze contacts, it guarantees low contact resistance and high signal integrity. With 60 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating offers additional corrosion resistance. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. The ECM30DKSS is the perfect choice for demanding PCB connectivity needs.