ECM30DKST

Heilind Number:SULECM30DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DKST

Detailed Description

Introducing the ECM30DKST, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. This female connector features two rows, threaded mount type, and through-hole termination method for secure attachment. Constructed with PBT and Phosphor Bronze materials, it ensures durability and longevity. The gold-plated Phosphor Bronze contacts offer excellent conductivity and corrosion resistance, suitable for high-speed data transmission. With a pitch of 3.96mm, it accommodates 60 positions at a voltage rating of 950 VAC. The Cantilever contact type and straight orientation make assembly easy and efficient. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for various industrial and commercial applications. Measuring at 15.49mm in height and 9.4mm in width, with a tail length of 4.83mm, it provides a compact yet robust solution for your connectivity needs. Trust the ECM30DKST for high-quality performance in your electronic designs.