ECM30DKUD

Heilind Number:SULECM30DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKUD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKUD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DKUD

Detailed Description

Introducing the PBT & Phosphor Bronze 3A Female PCB Connector, SKU ECM30DKUD. With two rows and a clearance hole mount type, this connector boasts reliable Thru Hole termination method, ensuring secure connections. Crafted with high-quality contact materials, including Phosphor Bronze contacts with Gold plating, it guarantees efficient signal transmission. With a pitch of 3.96mm and voltage rating of 950VAC, it's ideal for high-performance applications. Featuring 60 positions and a right-angle orientation, it offers versatility in PCB assembly. With a wide operating temperature range of -65 to 125°C, it's suitable for various environments. Measuring at 13.97mm in height and 9.4mm in width, it's compact yet sturdy. The Matte Tin termination plating enhances durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is a reliable solution for your connectivity needs. Hi-rel compliant and acronymed as ECM30DKUD, it's a must-have component for electronic systems.