ECM30DKUH

Heilind Number:SULECM30DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKUH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DKUH

Detailed Description

Introducing the ECM30DKUH, a high-performance board-to-board PCB connector designed for seamless electrical connections in electronic devices. Engineered with precision, this connector features PBT and phosphor bronze construction with gold contact plating, ensuring optimal conductivity and durability. With an amperage rating of 3A and a voltage capacity of 950VAC, it offers reliable power transmission. The female connector boasts two rows of 60 cantilever contacts, suitable for intricate circuitry setups. Its clearance hole mount and thru-hole termination method make installation easy and secure. Operating flawlessly in a temperature range of -65 to 125°C, it guarantees consistent performance even in harsh environments. The right-angle orientation and compact dimensions of 13.97mm height and 9.4mm width allow for space-efficient PCB layouts. With matte tin termination plating for added protection, this connector is ideal for applications requiring high-reliability connectivity. Trust the ECM30DKUH for efficient and durable board-to-board connections in your electronic designs.