ECM30DKUI

Heilind Number:SULECM30DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKUI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DKUI

Detailed Description

The ECM30DKUI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a current rating of 3A and a voltage of 950VAC, this connector ensures efficient power delivery. Featuring two rows of 60 gold-plated phosphor bronze contacts with a pitch of 3.96mm, it offers excellent conductivity and durability. The termination method is through-hole mounting, providing secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width make it space-saving and versatile. The matte tin termination plating ensures solderability. Ideal for applications in aerospace, defense, and industrial sectors, the ECM30DKUI guarantees reliable performance in mission-critical systems.