ECM30DKUN

Heilind Number:SULECM30DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKUN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DKUN

Detailed Description

Introducing the ECM30DKUN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Engineered with precision, this female connector features two rows of 60 cantilever contact positions, ensuring reliable signal transmission. The contact material, made of durable phosphor bronze with gold plating, guarantees optimal conductivity and longevity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector is suitable for various power and signal applications. Its right-angle orientation and no-mounting design offer flexibility in installation, while the thru-hole termination method simplifies assembly. Operating within a wide temperature range of -65 to 125°C, the ECM30DKUN is ideal for demanding environments. Its compact dimensions of 13.97mm in height and 9.4mm in width make it space-efficient, perfect for densely populated PCBs. Trust in the reliability and performance of this connector for your connectivity needs.