| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM30DKUS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 60 |
| SKU: | SULECM30DKUS |
ECM30DKUS
| Heilind Number: | SULECM30DKUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM30DKUS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM30DKUS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and featuring precision-engineered phosphor bronze contact material with gold plating, this connector ensures reliable power transmission at an amperage of 3A and a voltage rating of 950VAC. With two rows of 60 cantilever contacts, it offers secure and efficient connectivity in a compact right-angle orientation. The termination method of thru-hole with side holes and termination plating of matte tin guarantee robust soldering and optimal signal integrity. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, the ECM30DKUS is the perfect choice for mission-critical electronic systems. Elevate your connectivity solutions with this top-of-the-line connector.

