ECM30DKUT

Heilind Number:SULECM30DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DKUT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DKUT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DKUT

Detailed Description

Introducing the ECM30DKUT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures optimal conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for demanding applications. The female connector with two rows and a threaded mount type offers secure and stable connectivity. Utilizing a cantilever contact type with gold plating, it guarantees low contact resistance and efficient signal transfer. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries. With 60 positions and a 3.96mm pitch, it provides ample connectivity options. Its right-angle orientation and through-hole termination method make installation easy and convenient. The Matte Tin termination plating ensures solderability and corrosion resistance. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Certified for high reliability, the ECM30DKUT is a top choice for critical electronic systems.