ECM30DRMD-S288

Heilind Number:SULECM30DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DRMD-S288

Detailed Description

The ECM30DRMD-S288 connector features a robust construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage tolerance of 950VAC, this female connector is ideal for high-power applications. Its two rows and 60 positions allow for secure and efficient connections on PCBs. The clearance hole mount type and card extender termination method facilitate easy installation. Gold-plated phosphor bronze contacts offer excellent conductivity and durability. The loop bellow contact type and straddle orientation further enhance connectivity. With a tail length of 13.84mm and a connector height of 15.49mm, this connector is suitable for various board-to-board and card edge applications. Operating within a wide temperature range of -65 to 125°C, it ensures stable performance in extreme conditions. The matte tin termination plating provides corrosion resistance for long-term reliability. In compliance with industry standards, this connector is a dependable solution for your connectivity needs.