ECM30DRMD

Heilind Number:SULECM30DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DRMD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DRMD

Detailed Description

Introducing the ECM30DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. It offers a 3A amperage and can handle voltages up to 950 VAC, making it suitable for various power requirements. The female gender connector with two rows and 60 positions allows for versatile use in electronic devices. Its clearance hole mount type and wire wrap termination method facilitate easy installation. The gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, the ECM30DRMD is perfect for harsh environments. Its straight orientation, loop bellow contact type, and 3.96mm pitch provide secure connections. The connector's compact design, with a height of 15.49mm and width of 9.4mm, ensures space-saving installation. With matte tin termination plating and compliance with industry standards, this connector offers durability and performance. Meet your connectivity needs with the ECM30DRMD.