ECM30DRMH-S288

Heilind Number:SULECM30DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DRMH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DRMH-S288

Detailed Description

Introducing the ECM30DRMHS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 60 positions, allowing for secure and reliable connections. Its PBT and phosphor bronze construction, along with gold-plated contact surfaces, ensures excellent conductivity and durability. With a 3A current rating and a voltage capacity of 950VAC, this connector is suitable for a wide range of power and signal transmission needs. The clearance hole mount type and card extender termination method make installation easy and efficient. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's loop bellow contact type and straddle orientation further enhance its functionality. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution for your connectivity requirements. Trust the ECM30DRMHS288 for high-reliability connections in your electronic systems.