ECM30DRMH

Heilind Number:SULECM30DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DRMH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DRMH

Detailed Description

Introducing the ECM30DRMH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a female gender with two rows of contacts, this connector offers secure connectivity with a clearance hole mount type and wire wrap termination method. Built to last, it boasts a contact material of phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it is suitable for high-power applications. The contact type of Loop Bellow and straight orientation further enhance its versatility. With 60 positions and a tail length of 14.22mm (.56 in), it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is reliable in harsh conditions. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), makes it ideal for space-constrained PCB layouts. The termination plating of matte tin ensures durability and longevity. A part of the hi-rel category, the ECM30DRMH is a trusted solution for aerospace, military, and industrial applications. Upgrade your connectivity with this premium PCB connector.