ECM30DRMI-S288

Heilind Number:SULECM30DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DRMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DRMI-S288

Detailed Description

Introducing the ECM30DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, with two rows and a threaded mount type, offers secure and stable installation. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees excellent signal transmission with a current rating of 3A and a voltage capacity of 950VAC. The loop bellow contact type and straddle orientation provide efficient mating. With 60 positions and a 3.96mm pitch, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Terminated with matte tin plating, it ensures durability and longevity. The ECM30DRMIS288 is a versatile and reliable solution for your PCB connectivity needs.