| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM30DRMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM30DRMN-S288 |
ECM30DRMN-S288
| Heilind Number: | SULECM30DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM30DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM30DRMN-S288, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. Featuring PBT and Phosphor Bronze construction, this female connector offers a secure fit with two rows of 60 positions. The termination method, Card Extender, ensures easy installation. With a pitch of 3.96mm and contact plating in Gold, it guarantees efficient signal transmission at amperages up to 3A and voltages of 950VAC. Operating in a wide temperature range from -65°C to 125°C, it's suitable for diverse environments. The Loop Bellow contact type and Matte Tin termination plating further enhance its durability. Ideal for applications requiring high reliability, the ECM30DRMNS288 is a top choice for professionals in the electronics industry.

