ECM30DRMN

Heilind Number:SULECM30DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DRMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DRMN

Detailed Description

The ECM30DRMN is a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic assemblies. With a compact form factor and dual-row configuration, this female connector offers 60 positions for seamless integration. Featuring PBT and phosphor bronze construction with gold plating, it ensures optimal conductivity and durability. The contact type, loop bellow, guarantees secure mating in straight orientation. With a 3A current rating and 950VAC voltage capability, it meets stringent electrical requirements. Wire wrap termination method and matte tin plating further enhance its reliability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Trust the ECM30DRMN for high-quality connectivity solutions in your electronic designs.