ECM30DRMS-S288

Heilind Number:SULECM30DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DRMS-S288

Detailed Description

The ECM30DRMS-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a sturdy construction of PBT and phosphor bronze with gold plating, it ensures excellent conductivity and durability. With a current rating of 3A and a voltage resistance of 950VAC, this connector is suitable for demanding industrial applications. Its 60 positions, arranged in two rows with a 3.96mm pitch, provide ample connectivity options. The card extender termination method and side hole mount type offer easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. Trusted in the industry for its high reliability and performance, the ECM30DRMS-S288 is a top choice for professionals in need of quality connectors.