ECM30DRMT-S288

Heilind Number:SULECM30DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DRMT-S288

Detailed Description

Introducing the ECM30DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and durable construction, this connector features PBT and phosphor bronze materials with gold plating for reliable conductivity. Its threaded mount type and card extender termination method ensure secure and stable connections. The female gender, two rows, and 60 positions accommodate complex circuitry, while the loop bellow contact type and straddle orientation optimize signal transmission. Operating at a wide temperature range of -65 to 125 °C and rated for up to 950 VAC, this connector is suitable for harsh environments. Its matte tin termination plating and 3 A amperage rating guarantee long-term performance. Perfect for use in aerospace, defense, and industrial applications, the ECM30DRMT-S288 is a must-have component for your electronic projects.