ECM30DRMT

Heilind Number:SULECM30DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DRMT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DRMT

Detailed Description

Introducing the ECM30DRMT, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. This female connector features PBT and phosphor bronze construction with gold-plated contacts, ensuring reliable signal transmission at an amperage of 3A and a voltage of 950 VAC. With two rows of 60 positions and a pitch of 3.96mm, it offers ample connectivity options for your PCBs. The threaded mount type and wire wrap termination method guarantee secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and rugged applications. Its straight orientation and loop bellow contact type further enhance its versatility. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space without compromising performance. Trust the ECM30DRMT for seamless board-to-board connections in your projects.