ECM30DRSD-S288

Heilind Number:SULECM30DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DRSD-S288

Detailed Description

The ECM30DRSDS288 is a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. Featuring a durable construction with PBT and phosphor bronze materials, this connector offers a secure and stable connection with a current rating of 3A and a voltage rating of 950VAC. With two rows of 60 positions, it provides ample connectivity options while ensuring signal integrity. The gold-plated phosphor bronze contacts guarantee excellent conductivity and corrosion resistance. Its clearance hole mount type and card extender termination method make installation quick and easy. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The ECM30DRSDS288 is a reliable and high-quality solution for demanding PCB connectivity needs.