ECM30DRSH-S288

Heilind Number:SULECM30DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DRSH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DRSH-S288

Detailed Description

The ECM30DRSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage rating and 950VAC voltage capacity, it guarantees safe and efficient power transmission. Its female gender and two rows of 60 positions offer versatile connectivity options. The clearance hole mount type and card extender termination method make installation easy. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination plating ensures durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's loop bellow contact type and straddle orientation further enhance its performance. Compact with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Perfect for industrial and high-reliability applications, the ECM30DRSH-S288 is a top choice for engineers seeking quality and durability in their designs.