ECM30DRSI-S288

Heilind Number:SULECM30DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DRSI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DRSI-S288

Detailed Description

Introducing the ECM30DRSI-S288, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Its 3A amperage rating and 950VAC voltage capacity make it suitable for demanding power and signal transmission requirements. Featuring a female gender and two rows of contacts with a threaded mount type, it offers secure and stable connections. The termination method of card extender with gold-plated phosphor bronze contacts guarantees low contact resistance and long-term durability. With 60 positions and loop bellow contact type, it provides ample connectivity options for complex circuitry. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for aerospace, defense, and industrial applications. The connector's compact design with a height of 15.49mm and width of 9.4mm allows for space-saving installation on PCBs. With matte tin termination plating and compliance with industry standards, the ECM30DRSI-S288 ensures high reliability and performance, making it the perfect choice for mission-critical systems.