| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM30DRSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM30DRSI |
ECM30DRSI
| Heilind Number: | SULECM30DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM30DRSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM30DRSI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 60 contacts, each meticulously crafted from durable phosphor bronze with gold plating for enhanced conductivity. The threaded mount type and thru-hole termination method ensure secure and reliable installation. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers excellent performance in power and signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for even the harshest environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECM30DRSI for seamless and robust connectivity in your electronic systems.

