| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM30DRSS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM30DRSS-S288 |
ECM30DRSS-S288
| Heilind Number: | SULECM30DRSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM30DRSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECM30DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, it ensures reliable power transmission. Featuring two rows of 60 female contacts with loop bellow contact type, made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The side hole mount type and card extender termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Meeting stringent industry standards, this connector is a reliable choice for high-reliability electronic systems.

