ECM30DRSS

Heilind Number:SULECM30DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DRSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DRSS

Detailed Description

Introducing the ECM30DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in harsh environments. Featuring a 3A amperage rating and a voltage tolerance of 950VAC, it ensures safe and efficient power transmission. The two rows of 60 female contacts, made of gold-plated phosphor bronze, guarantee secure connections with excellent conductivity. Its side-hole mount and thru-hole termination method provide easy and secure installation on PCBs. The loop bellow contact type and straight orientation further enhance its versatility. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for a wide range of industrial and commercial applications. Trust the ECM30DRSS for high-reliability connectivity in your designs.