ECM30DRST-S288

Heilind Number:SULECM30DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DRST-S288

Detailed Description

The ECM30DRST-S288 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and phosphor bronze contacts plated with gold, it ensures reliable connectivity even in harsh environments. With a pitch of 3.96mm and 60 positions spread across 2 rows, this connector offers ample connectivity options. Its loop bellow contact type and termination method via card extender guarantee secure and stable connections. Rated for up to 3A and 950VAC, it meets stringent industry standards for power and voltage requirements. The connector is designed for ease of installation with threaded mounting and a straddle orientation. With a tail length of 4.45mm, it allows for efficient PCB integration. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse applications. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. With termination plating in matte tin, it offers excellent corrosion resistance. Whether used in telecommunications, industrial equipment, or aerospace applications, the ECM30DRSTS288 connector delivers exceptional performance and durability.