ECM30DRST

Heilind Number:SULECM30DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DRST

Detailed Description

Introducing the ECM30DRST, a high-performance PCB connector designed for reliable and efficient board-to-board connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage resistance of 950VAC, it meets the demands of various electronic applications. The two-row, straight orientation with threaded mount and through-hole termination method offers secure and stable installation. Its 60 positions with a pitch of 3.96mm provide ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The loop bellow contact type guarantees precision and consistency in signal transmission. With a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. The matte tin termination plating ensures compatibility with RoHS regulations. Trust the ECM30DRST for seamless and durable PCB connections in your electronic projects.