ECM30DTAD

Heilind Number:SULECM30DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DTAD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DTAD

Detailed Description

The ECM30DTAD is a high-quality female connector designed for board-to-board or card edge connections. With a durable construction of PBT and Phosphor Bronze, it ensures reliable performance even in demanding environments. Featuring two rows of 60 gold-plated contacts, with a pitch of 3.96mm, it allows for efficient data transfer. The loop bellow contact type and right-angle orientation make it versatile for various applications. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent safety standards. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in diverse industries. The connector's compact size, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. With matte tin termination plating, it ensures low contact resistance and longevity. Trust the ECM30DTAD for high-performance connectivity in your electronic designs.