| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM30DTAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM30DTAH |
ECM30DTAH
| Heilind Number: | SULECM30DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM30DTAH |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled reliability and performance with our ECM30DTAH Board to Board/ Card Edge Connector. Crafted with precision, this female connector boasts two rows for seamless connectivity. Featuring a clearance hole mount type and through-hole termination method, installation is a breeze. The contact material of phosphor bronze with gold plating ensures optimal conductivity, while the loop bellow contact type offers durability. With 60 positions and a voltage rating of 950 VAC, it’s perfect for high-power applications. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is built to last. At a compact size of .61 inches in height and 9.4 mm in width, it's ideal for space-constrained setups. Trust in the ECM30DTAH for your connectivity needs, where quality meets innovation.

