ECM30DTAI

Heilind Number:SULECM30DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DTAI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DTAI

Detailed Description

The ECM30DTAI Connector offers reliable connectivity in demanding applications. With a durable construction of PBT and Phosphor Bronze, it ensures optimal performance. Featuring a 2-row design and threaded mount type, it securely attaches to PCBs. The termination method is through-hole, guaranteeing stability. Contacts plated with gold and made of phosphor bronze maintain excellent conductivity. With a pitch of 3.96mm and voltage rating of 950VAC, it's suitable for high-power use. The loop bellow contact type and right-angle orientation provide flexibility in installation. With 60 positions and a tail length of 2.54mm, it accommodates various connections. Operating in a wide temperature range from -65 to 125°C, it's reliable in harsh environments. The connector's compact size, with a height of .61in and width of 9.4mm, saves space on PCBs. Termination plating with matte tin enhances durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the ECM30DTAI is a versatile solution for your connectivity needs.