ECM30DTAN

Heilind Number:SULECM30DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DTAN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DTAN

Detailed Description

Introducing the ECM30DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable conductivity even in harsh environments. Featuring two rows with 60 positions each, it offers ample connectivity options. The Thru Hole termination method and loop bellow contact type guarantee secure and stable connections. Operating at voltages of up to 950 VAC, and with an amperage of 3A, this connector is suitable for power and signal transmission. Its right-angle orientation and compact dimensions make it versatile for various PCB layouts. The Matte Tin termination plating enhances durability. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Trust the ECM30DTAN for efficient and dependable board-to-board connections.