| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM30DTAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM30DTAS |
ECM30DTAS
| Heilind Number: | SULECM30DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM30DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM30DTAS, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 3.96mm, this connector features two rows of 60 female terminals, each crafted from durable phosphor bronze with gold plating for enhanced conductivity. The right-angle orientation and side-hole mount type offer flexibility in installation, while the loop bellow contact type ensures secure connections. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 950 VAC, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. Trust in the ECM30DTAS for seamless connectivity in your electronic systems.

