ECM30DTAT

Heilind Number:SULECM30DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DTAT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DTAT

Detailed Description

Introducing the ECM30DTAT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures excellent conductivity and corrosion resistance. With a 3A amperage and 950VAC voltage rating, it offers robust power capabilities. The female gender, right-angle orientation, and threaded mounting type make it versatile for various applications. Its 60 positions with a pitch of 3.96mm provide ample connectivity options, while the loop bellow contact type ensures secure connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh conditions. With termination through-hole and matte tin plating, it guarantees easy installation and durability. The ECM30DTAT is a top choice for professionals in the industry seeking a high-reliability connector solution.