| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM30DTBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM30DTBD |
ECM30DTBD
| Heilind Number: | SULECM30DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM30DTBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM30DTBD, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. This female connector, featuring two rows and a right-angle orientation, offers a secure fit through clearance hole mounting and durable termination via phosphor bronze contacts with gold plating. With a 3A amperage rating and a 950VAC voltage capacity, it ensures efficient power transmission. The loop bellow contact type guarantees excellent signal integrity, while the -65 to 125°C operating temperature range makes it suitable for a wide range of applications. Boasting 60 positions and a compact design with a .61-inch height and 9.4mm width, this connector is ideal for space-constrained installations. Trust the ECM30DTBD for seamless board-to-board connections in your projects.

