ECM30DTBI

Heilind Number:SULECM30DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DTBI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DTBI

Detailed Description

The ECM30DTBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capacity, it is suitable for power and signal transmission. The female connector has two rows and a threaded mount type for secure installation on PCBs. Using a thru-hole termination method with gold-plated contacts, it guarantees low contact resistance and excellent signal integrity. With a contact type of Loop Bellow and right-angle orientation, it offers flexibility in circuit board layout. The 60 positions and .156" pitch provide ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, with a height of .61" and a width of .37", saves space on the PCB. The termination plating of Matte Tin further enhances durability. Overall, the ECM30DTBI is a dependable solution for high-reliability connectivity needs.