| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM30DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM30DTBN |
ECM30DTBN
| Heilind Number: | SULECM30DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM30DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM30DTBN, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 60 female contacts, it offers ample connectivity options. The termination method of thru-hole mounting with gold-plated phosphor bronze contacts guarantees excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained layouts. Trust in the ECM30DTBN for secure and efficient PCB connections in your projects.

