| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM30DTBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM30DTBS |
ECM30DTBS
| Heilind Number: | SULECM30DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM30DTBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM30DTBS, a high-performance board-to-board PCB connector designed for professional applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in demanding environments. With a current rating of 3A and a voltage resistance of up to 950VAC, it guarantees optimal performance. The female connector, with two rows and right-angle orientation, offers efficient connectivity. Its gold-plated contact material and matte tin termination provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's ideal for industrial use. With 60 positions and a pitch of 3.96mm, it facilitates seamless PCB connections. Trust the ECM30DTBS for your connectivity needs.

