ECM30DTKD

Heilind Number:SULECM30DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DTKD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DTKD

Detailed Description

ECM30DTKD is a high-quality board-to-board PCB connector designed for optimal performance in electronic assemblies. Featuring two rows of 60 female contacts, this connector offers secure and efficient connectivity. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for a wide range of applications. The termination method is through-hole mounting, providing stability during assembly. Operating in temperatures ranging from -65 to 125°C, this connector is reliable in various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Compliant with RoHS standards, it is environmentally friendly. The matte tin termination plating offers added protection. Whether used in consumer electronics or industrial machinery, the ECM30DTKD connector guarantees seamless connectivity.