ECM30DTKH

Heilind Number:SULECM30DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DTKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DTKH

Detailed Description

SKU ECM30DTKH features a female board-to-board PCB connector designed for high-reliability applications. With two rows of 60 positions and a pitch of 3.96mm, this connector offers secure and efficient connectivity. Constructed with PBT housing and high-performance phosphor bronze contacts plated with gold, it ensures durability and excellent signal transmission. The clearance hole mount type and thru-hole termination method facilitate easy installation. Rated for up to 3A and 950VAC, it operates reliably in demanding environments with an expansive temperature range of -65 to 125°C. The straight orientation and loop bellow contact type enhance usability. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating, it meets industry standards for RoHS compliance. Suitable for various applications, including aerospace, defense, and telecommunications, this product delivers exceptional performance and reliability.